Right-angle, 64-position, 2-row female header assembly designed for board-to-board applications. Features gold and tin plated bronze contacts with a 0.122-inch contact post length, supporting a 1.1A current rating. Constructed with a black thermoplastic housing and a 5.8mm slot height, this component offers through-hole mounting with a 0.039-inch pitch and 0.062-inch PCB thickness compatibility. Operates within a -40°C to 85°C temperature range, is lead-free and RoHS compliant, and terminates via solder.
TE Connectivity 1-1761465-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.122inch |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.535inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 21.302g |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761465-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.