Vertical, shrouded male pin header with 34 positions across 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Contacts are made of bronze with gold plating, offering a 0.24-inch mating length and 2.6mm post length. This through-hole mount component has a black housing, is UL94 V-0 flammability rated, and is lead-free and ELV compliant.
TE Connectivity 1-1761610-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1761610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.