200-position mezzanine header with a 1.3mm pitch, featuring a 23mm stack height and 0.65mm contact pitch. This vertical, top-entry, surface-mount component utilizes gold-plated copper alloy square contacts, rated for 1A. Designed for one row, it offers a 2mm row spacing and operates between 0°C and 100°C. The component is supplied in tray packaging.
TE Connectivity 1-1761614-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.508935inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Stack Height | 23mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761614-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.