200-position, 18-row shrouded male mezzanine header with 0.65mm pitch and 1.3mm row spacing. Features straight, top-entry orientation for surface mount and through-hole PCB mounting. Copper alloy contacts with gold plating offer 1A current rating and 48V AC voltage rating. Operates between 0°C and 100°C, with a mated stacking height of 28mm and a stack height of 18mm. Supplied in tray packaging.
TE Connectivity 1-1761614-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 0.548235inch |
| Length | 38.35mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761614-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.