200-position, 18-row mezzanine header receptacle with 1.3mm pitch and 2mm row spacing. Features straight, top-entry orientation for vertical PCB mounting via through-hole termination. Offers a 25mm stack height with a mated stacking height of 36mm, and a contact current rating of 1A with gold-plated copper alloy contacts. Operates within a temperature range of 0°C to 100°C.
TE Connectivity 1-1761615-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 20.65mm |
| Lead Free | Contains Lead |
| Length | 38.3mm |
| Mated Stacking Heights | 36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761615-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.