Vertical board-to-board connector featuring a 1.3mm pitch and 2mm row spacing, offering 296 positions across 18 rows. This surface mount header and receptacle assembly supports a 25mm mated stacking height and a 1A contact current rating with gold-plated copper alloy contacts. Operating within a 0°C to 100°C temperature range, it utilizes solder termination and is designed for vertical PCB mounting.
TE Connectivity 1-1761616-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.430335inch |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761616-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.