296-position mezzanine receptacle with a 0.65mm pitch, designed for straight, top-entry surface mount and through-hole termination. Features copper alloy contacts with gold plating, rated for 1A current. Offers a 25mm stack height and is stackable, with a mated stacking height of 40mm. Operates within a 0°C to 100°C temperature range.
TE Connectivity 1-1761617-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 20.65mm |
| Length | 53.75mm |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 296 |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761617-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.