TE Connectivity 1-1761845-2 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761845-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.