
38-position, right-angle receptacle connector for telecom and datacom applications. Features gold-plated bronze contacts, a 0.8mm pitch, and supports a 40Gbps data rate with a 500mA current rating and 120V AC voltage rating. Designed for surface mount (SMD/SMT) termination on PCBs up to 0.057 inches thick. Operates across a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. Packaged in tape and reel for automated assembly.
TE Connectivity 1-1761987-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 40Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761987-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.