TE Connectivity 1-176497-7 technical specifications.
| Color | Red |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bag |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-176497-7 to view detailed technical specifications.
No datasheet is available for this part.