
TE Connectivity 1-176793-0 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | White, Beige |
| Depth | 45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 63.1mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 80 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Diameter | -10.19mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-176793-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.