This 2-tab power connector features a current rating of 12A and is designed for through hole mount. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in a loose piece packaging quantity of 400.
TE Connectivity 1-176975-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power, AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-176975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.