
Conn Header, HDR 2 POS 3.96mm Solder ST Thru-Hole Bag/Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-176975-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 176975 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-176975-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.