Conn FFC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 1-176982-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-176982-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.