This 14-position through-hole FFC/FPC connector features a 2.54mm pitch and right-angle orientation. It is designed for use with flexible flat cable or flexible printed circuit applications. The connector is packaged in a tray and is not radiation hardened. It is not RoHS compliant.
TE Connectivity 1-176982-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-176982-4 to view detailed technical specifications.
No datasheet is available for this part.