12-position, 2-row board-to-board header with 0.8mm pitch. Features vertical orientation, surface mount termination, and a 0.197-inch stack height. Contact current rating is 500mA with bronze contacts plated in matte tin. Housing is natural colored, UL94 V-0 rated, and operates from -25°C to 85°C. Includes boss for alignment and is supplied in tape and reel packaging.
TE Connectivity 1-1775015-2 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.1729inch |
| Housing Color | Natural |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.16899inch |
| Series | Fine Stack (FS) |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1775015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.