TE Connectivity 1-177503-9 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Packaging | Box |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-177503-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.