
24-position, 2-row power connector with a 4.2mm pitch, featuring straight, through-hole mounting for vertical PCB orientation. This general-purpose power connector offers a 9A contact current rating and a 250V AC voltage rating, with a maximum operating temperature of 85°C. Contacts are female socket type, made of brass with tin plating and a 5.7mm post length, ensuring reliable solder termination. The beige nylon housing is UL94 V-0 flammability rated and includes mating alignment and retention features.
TE Connectivity 1-1775099-3 technical specifications.
| Approvals | UL |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 5.7mm |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 51.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.165inch |
| Plating Thickness | 3.05um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.16535inch |
| Sealable | No (Without) |
| Series | ATX |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1775099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.