12-position, single-row, straight, cable mount wire housing with a 1.5mm pitch. Features female socket contacts with a 3A current rating, designed for crimp termination of 24AWG wire. Constructed from UL94 V-0 rated material in a natural color, this housing operates within a temperature range of -67°C to 221°C. Includes mating alignment features.
TE Connectivity 1-1775441-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.1063inch |
| Housing Color | Natural |
| Length | 19.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.2421inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1775441-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.