13-position, single-row, straight, cable mount wire housing with female socket contacts. Features a 1.5mm pitch and 3A contact current rating. Constructed with UL94 V-0 flammability rating and natural housing color. Operating temperature range from -67°C to 221°C. Designed for crimp termination and compatible with 24AWG wire.
TE Connectivity 1-1775441-3 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.1063inch |
| Housing Color | Natural |
| Length | 20.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.2421inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1775441-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.