12-position, 2-row right-angle wire-to-board power connector with a 0.2-inch pitch. Features gold-plated copper alloy tab contacts rated for 15A, a black glass-filled housing, and through-hole mounting. Compliant with UL, RoHS, and Halogen Free standards, this shrouded connector offers mating alignment and PCB mount retention.
TE Connectivity 1-177555-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 18.17mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 1.27inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 52 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3500 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-177555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.