This 13-contact terminal block features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 20 amps per contact. The terminal block is designed for through-hole mounting and has a terminal pitch of 9.53mm. It is rated for a maximum voltage of 300 volts.
TE Connectivity 1-1776008-3 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 13 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1776008-3 to view detailed technical specifications.
No datasheet is available for this part.