Shrouded header with 11 positions and 1 row, featuring a 7.62mm pitch and 3.81mm contact pitch. This vertical, through-hole mount component offers a 15A current rating and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it boasts a black UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-1776150-1 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.