Eurostyle block connector featuring 11 positions and 11 circuits. This straight, through-hole mount terminal block offers a 5mm pitch and a 10A current rating per contact. Constructed with a black housing and brass contacts plated with copper, brass, and tin, it operates within a -55°C to 105°C temperature range and supports wire gauges from 14AWG to 22AWG. Rated for 300V, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-1776269-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel, Galvanized, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.