11-position, 3.5mm pitch terminal block with right-angle orientation for cable mounting. Features IDT termination and a 5A current rating per contact, with a maximum voltage rating of 250V AC. Constructed with a green housing and copper alloy contacts plated in tin. Designed for free-hanging applications, supporting wire gauges from 22AWG to 24AWG.
TE Connectivity 1-1776282-1 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Housing Color | Green |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 408 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | IDT |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776282-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.