20-position, 2-row terminal block with 8mm pitch, featuring straight cable mounting orientation. Rated for 30A current and 250V voltage, with individual contacts supporting 26AWG to 12AWG wire gauges. Constructed with a brown nylon housing and steel terminals finished with zinc, offering a maximum operating temperature of 150°C and a minimum of -35°C. UL94 V-0 flammability rating ensures safety.
TE Connectivity 1-1776295-0 technical specifications.
| Color | Brown |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB230, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1776295-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.