General purpose terminal block featuring 112 contacts and 12 positions, designed for right-angle, cable mounting with screw termination. Rated for 30A current and 250V voltage, it accommodates wire gauges from 12AWG to 24AWG. The brass contacts with tin plating are housed in a brown nylon insulator, offering a wide operating temperature range of -50°C to 160°C and a UL94 V-0 flammability rating.
TE Connectivity 1-1776298-2 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Max Current Rating | 30A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 112 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1776298-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.