General purpose terminal block with 20 positions and 10 circuits, featuring a straight, cable mount orientation. Rated for 600V and 30A per contact, it utilizes brass contacts with tin plating and a zinc terminal finish. The natural colored nylon housing offers a flammability rating of UL94 V-2 and operates within a temperature range of -35°C to 100°C. Accommodates wire gauges from 12AWG to 24AWG with screw termination.
TE Connectivity 1-1776300-0 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 3.8inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776300-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.