General purpose terminal block with 24 positions and 12 circuits, featuring straight orientation and screw termination. Rated for 600V and 65A, it utilizes brass contacts with tin plating and brass terminals with zinc finish. The nylon insulation material ensures operation between -35°C and 100°C, with a UL94 V-2 flammability rating. Designed for panel mounting, this bulk-packaged component offers 24 wire entries.
TE Connectivity 1-1776312-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.571inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB2000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1776312-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.