General purpose terminal block with 10 positions and 10 contacts, featuring 8mm pitch and screw termination. Rated for 30A maximum current and 250V AC, this natural colored, nylon insulated block accepts wire gauges from 16AWG to 26AWG. Brass contacts with tin plating ensure reliable connection. UL94 V-2 flammability rating and RoHS compliance are standard.
TE Connectivity 1-1776322-0 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB230, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776322-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.