TE Connectivity 1-1776489-1 technical specifications.
| Color | Blue |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 3600 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.