TE Connectivity 1-1776564-2 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Positions Per Level | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.