TE Connectivity 1-1776999-0 technical specifications.
| Color | Green |
| Contact Plating | Bronze, Tin |
| Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776999-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.