TE Connectivity 1-177983-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1 mm Free Height |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-177983-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.