TE Connectivity 1-177986-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | Natural |
| Keyed | Yes |
| Length | 21.8mm |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-177986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.