Automotive-grade wire housing connector for 6 positions, featuring a straight, cable mount orientation and a 3.81mm pitch. This black, halogen-free, UL94 V-0 rated component utilizes female socket crimp contacts and supports wire gauges up to 16AWG. Designed for wire-to-wire connectivity, it operates within a temperature range of -67°C to 221°C and has a maximum AC voltage rating of 250V. The housing measures 24.76mm in length, 14.77mm in width, and 22.8mm in depth, with a row spacing of 7.62mm.
TE Connectivity 1-178127-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Length | 24.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 14.77mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178127-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.