
Wire-to-wire power connector, receptacle gender, featuring a 6-position, 2-row configuration with 5.08mm pitch and 7.62mm row spacing. This black, free-hanging, cable-mount connector offers a 600V voltage rating, operates between -67°C and 221°C, and utilizes female socket crimp termination. Constructed with UL94 V-0 flammability rating, it is RoHS compliant and UL approved.
TE Connectivity 1-178129-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 14.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178129-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
