Power connector with 6 positions and 0.2-inch pitch, featuring a straight, male pin contact style made of gold-plated copper alloy. This wire-to-board connector offers a 8A contact current rating and a 600V voltage rating, with a maximum operating temperature of 221°C. It mounts vertically through-hole with solder termination and includes mating alignment and retention features. The black, shrouded housing is UL94 V-0 flammability rated, halogen-free, and lead-free, complying with RoHS standards.
TE Connectivity 1-178140-5 technical specifications.
Download the complete datasheet for TE Connectivity 1-178140-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.