100-position, 4-row right-angle male pin rectangular connector for signal applications. Features brass contacts with gold plating, a 0.28-inch mating length, and a 0.040-inch pitch. Designed for through-hole PCB mounting with solder termination, a 1.6mm PCB thickness compatibility, and 0.64mm x 1mm tab dimensions. Operates within a -22°C to 221°C temperature range and supports a maximum DC voltage rating of 12V. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-178203-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 1.209inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Number of Signal Positions | 100 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.040 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 4.913inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178203-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.