Power connector for wire-to-board applications, featuring 10 positions and 10 male pin contacts with a 3.8mm pitch. This straight, unshielded, shrouded connector offers a 15A contact current rating and 8A overall current rating, with a 250V voltage rating. Constructed with copper alloy contacts plated in gold, it mounts vertically via through-hole termination with a solder tail length of 3.8mm. The black housing is UL94 V-0 flammability rated, halogen-free, and lead-free, operating within a temperature range of -67°C to 221°C.
TE Connectivity 1-178318-2 technical specifications.
Download the complete datasheet for TE Connectivity 1-178318-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.