Two-position, straight, cable mount wire housing with a 5mm pitch, designed for female socket crimp contacts. Features a dark green, UL94 V-2 rated housing with a maximum operating temperature of 105°C and a minimum of -30°C. This free-hanging connector offers mating alignment and retention, is sealable, and is RoHS compliant.
TE Connectivity 1-178392-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178392-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.