High-density rectangular connector with 120 positions and 4 rows, featuring a 3.6mm pitch. Designed for right-angle, through-hole, and edge board mounting with solder termination. Brass contacts with gold plating ensure reliable mating, operating within a -40°C to 120°C temperature range. The grey PBT housing offers UL94 V-0 flammability rating and is sealable.
TE Connectivity 1-178405-6 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 34.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Box |
| Pitch | 3.6mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-178405-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.