One-position, straight orientation wire housing for crimp termination. Features a natural nylon body with UL94 V-0 flammability rating. Designed for free-hanging mounting and accepts a single contact with a 6.35mm tab width. Suitable for wire gauges from 14AWG to 24AWG. RoHS compliant and packaged in bulk.
TE Connectivity 1-178708-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Receptacle |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Keyed | No |
| Length | 27.4mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-178708-1 to view detailed technical specifications.
No datasheet is available for this part.