TE Connectivity 1-179029-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Length | 85.8mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Voltage Rating | 1kV |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-179029-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.