Male, straight signal contact for wire-to-board connector systems. Features a 15A current rating, gold plating over a copper alloy contact material, and nickel underplate. Designed for crimp termination with a cable mount orientation, accommodating wire gauges from 16AWG to 20AWG. Operates within a temperature range of -30°C to 105°C, with an insulation diameter of 2.8mm. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-179321-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Height | 0.118inch |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 29.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 3.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.