Signal and power contact pin for wire-to-board connector systems. Features a 7A current rating, gold plating over a copper alloy contact material, and a nickel underplate. Designed for cable mounting with a straight orientation and accepts 20-24AWG wire gauges. Operates within a temperature range of -30°C to 105°C. Packaged in tape and reel for 4500 units.
TE Connectivity 1-179322-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 0.118inch |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 3.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.