TE Connectivity 1-179396-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Natural |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179396-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.