
Vertical 12-position, 1-row female header assembly with a 2.5mm pitch. Features bronze contacts with tin plating and IDC termination for 24AWG discrete wire. The black housing is UL94 V-0 rated and RoHS/ELV compliant, designed for through-hole mounting with PCB retention.
TE Connectivity 1-179436-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -1.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS Amp-In |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179436-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
