
CONNECTOR ACCESSORIES HOLDER, straight, beige, for wire-to-board connector systems. Features 16 positions across 2 rows with a 0.079-inch pitch and 6.6mm row spacing. Rated for 4A contact current and 125V operating voltage, with a temperature range of -22°C to 221°C. Designed for discrete wire/cable up to 22AWG, with mating retention and cable mounting. Packaged in bags of 1000.
TE Connectivity 1-179472-6 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Depth | 8.3mm |
| ELV | Compliant |
| Height | 0.32677inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 20.25mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.6mm |
| Series | AMP CT |
| Shape | Rectangular |
| Width | 8.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179472-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.