TE Connectivity 1-179717-0 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-179717-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.